+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIC4606-2YML-TR

IC: driver; high-/low-side,gate driver; QFN16; 1A; Ch: 4; MOSFET

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4606-2YML-TR
TME Symbol:
MIC4606-2YML-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
gate driver, high-/low-side
Case
QFN16
Output current
1A
Number of channels
4
Integrated circuit features
MOSFET
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
5.25...16V
Impulse rise time
20ns
Pulse fall time
20ns
Maximum output current
1A
Kind of package
reel, tape
Kind of output
non-inverting
Manufacturer standard package
5000pcs.
Supply voltage
  • 5.5...16V
Gross weight0.084 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC4606-2YML-TR
0 in TME stock
Net price for quantities from 5000 pcs - 2.00 USDGross price for quantities from 5000 pcs - 2.00 USD
No. of pieces (Multiplicity: 5 000)