+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | driver | |
Topology | H-bridge | |
Kind of integrated circuit | 3-phase motor controller | |
Case | VQFN28 | |
Output current | 1A | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Operating voltage | 5.5...16V DC | |
Kind of package | reel, tape | |
Kind of output | gate driver | |
Manufacturer standard package | 5000pcs. |