+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIC5020YM-TR

IC: driver; low-side; SOIC8; Ch: 1; MOSFET; Uoper: 11÷50V; 2mA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5020YM-TR
TME Symbol:
MIC5020YM-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
SOIC8
Number of channels
1
Integrated circuit features
MOSFET
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
11...50V
Impulse rise time
700ns
Pulse fall time
500ns
Maximum output current
2mA
Kind of package
reel, tape
Kind of output
N-Channel, non-inverting
Manufacturer standard package
2500pcs.
Supply voltage
  • 11...50V
Gross weight0.099 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC5020YM-TR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 2.51 USDGross price for quantities from 2500 pcs - 2.51 USD