+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | driver | |
Kind of integrated circuit | gate driver | |
Case | MLF8 | |
Number of channels | 1 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Operating voltage | 2.75...30V | |
Kind of package | reel, tape | |
Kind of output | non-inverting | |
Manufacturer standard package | 5000pcs. |