+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIC58P42YWM

IC: driver; latch; serial; SOP18; Uoper: 4.5÷15V; 500mA; Usup: 5÷12V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC58P42YWM
TME Symbol:
MIC58P42YWM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
latch
Interface
serial
Case
SOP18
Mounting
SMD
Operating temperature
-55...125°C
Operating voltage
4.5...15V
Maximum output current
0.5A
Kind of package
tube
Manufacturer standard package
41pcs.
Supply voltage
  • 5...12V
Gross weight0.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Latches MICROCHIP TECHNOLOGY,
*
MIC58P42YWM
0 in TME stock
No. of pieces (Multiplicity: 41)
Minimum order quantity: 82.
Multiplicity: 41.
Net price for quantities from 82 pcs - 6.88 USDGross price for quantities from 82 pcs - 6.88 USD