+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | fixed, LDO, linear | |
Voltage drop | 75mV | |
Output voltage | 1V | |
Output current | 1.5A | |
Case | MSOP10 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Operating temperature | -40...125°C | |
Tolerance | ±1% | |
Number of channels | 1 | |
Quiescent current | 1.8mA | |
Input voltage | 1.1...3.6V | |
Manufacturer standard package | 2500pcs. |