+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIC803-30D2VM3-TR

IC: supervisor circuit; power on reset monitor (PoR); 1÷5.5VDC

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC803-30D2VM3-TR
TME Symbol:
MIC803-30D2VM3-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Kind of RESET output
open drain
Case
SOT23-3
Operating temperature
-40...125°C
Mounting
SMD
Threshold on-voltage
3V
Kind of package
reel, tape
Number of channels
1
Quiescent current
1µA
Manufacturer standard package
3000pcs.
Supply voltage
  • 1...5.5V DC
Gross weight0.092 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Watchdog and reset circuits MICROCHIP TECHNOLOGY,
*
MIC803-30D2VM3-TR
0 in TME stock
Net price for quantities from 3 pcs - 0.51 USDGross price for quantities from 3 pcs - 0.51 USD
Net price for quantities from 25 pcs - 0.40 USDGross price for quantities from 25 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)