+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIC94051YM4-TR

Transistor: P-MOSFET; -6V; -1.8A; 568mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC94051YM4-TR
TME Symbol:
MIC94051YM4-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
P-MOSFET
Drain-source voltage
-6V
Drain current
-1.8A
Power dissipation
568mW
Gate-source voltage
±6V
On-state resistance
0.125Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Manufacturer standard package
3000pcs.
Gross weight0.022 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD P channel transistors MICROCHIP TECHNOLOGY,
*
MIC94051YM4-TR
0 in TME stock
Net price for quantities from 3000 pcs - 0.50 USDGross price for quantities from 3000 pcs - 0.50 USD
No. of pieces (Multiplicity: 3 000)