+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIC94061YMT-TR

IC: power switch; high-side; 2A; Ch: 1; P-Channel; SMD; uDFN4

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC94061YMT-TR
TME Symbol:
MIC94061YMT-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
2A
Number of channels
1
Kind of output
P-Channel
Mounting
SMD
Case
uDFN4
On-state resistance
77mΩ
Kind of package
reel, tape
Active logical level
high
Operating temperature
-40...125°C
Integrated circuit features
thermal protection
Manufacturer standard package
5000pcs.
Supply voltage
  • 1.7...5.5V
Gross weight0.021 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power switches - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC94061YMT-TR
0 in TME stock
Net price for quantities from 5000 pcs - 0.54 USDGross price for quantities from 5000 pcs - 0.54 USD
No. of pieces (Multiplicity: 5 000)