+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | power switch | |
Kind of integrated circuit | high-side | |
Output current | 1.2A | |
Kind of output | P-Channel | |
Mounting | SMD | |
Case | SC70-6 | |
On-state resistance | 0.12Ω | |
Kind of package | reel, tape | |
Active logical level | high | |
Operating temperature | -40...125°C | |
Turn-on time | 1.5µs | |
Integrated circuit features | thermal protection | |
Manufacturer standard package | 3000pcs. |