+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | power switch | |
Kind of integrated circuit | high-side | |
Output current | 2A | |
Number of channels | 1 | |
Kind of output | MOSFET | |
Mounting | SMD | |
Case | MLF4 | |
On-state resistance | 67mΩ | |
Kind of package | reel, tape | |
Manufacturer standard package | 5000pcs. |