+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIC95410YFL-TR

IC: power switch; high-side; 7A; Ch: 1; MOSFET; SMD; QFN10; reel,tape

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC95410YFL-TR
TME Symbol:
MIC95410YFL-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
7A
Number of channels
1
Kind of output
MOSFET
Mounting
SMD
Case
QFN10
On-state resistance
6.6mΩ
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Supply voltage
  • 1...5.5V
Gross weight0.015 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Power switches - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC95410YFL-TR
0 in TME stock
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 5 pcs - 1.40 USDGross price for quantities from 5 pcs - 1.40 USD
Net price for quantities from 25 pcs - 1.33 USDGross price for quantities from 25 pcs - 1.33 USD
Net price for quantities from 100 pcs - 1.22 USDGross price for quantities from 100 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 50 pcs