+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MICC-102K-02

Inductor: wire; THT; 1000uH; 0.055A; R: 33Ω; ±10%; Ø3x7mm; ferrite


Manufacturer: FASTRON

Manufacturer part number:
MICC-102K-02
TME Symbol:
MICC-102K-02

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
1mH
Operating current
55mA
Resistance
33Ω
Tolerance
±10%
Resonant frequency
1.5MHz
Body dimensions
Ø3x7mm
Q factor
60
Test frequency
20kHz
Leads
axial
Core material
ferrite
Diameter
3mm
Height
7mm
Gross weight0.239 g
Certificates
See other products in this category: Inductors FASTRON,
*
MICC-102K-02
0 in TME stock
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
Hardly available product
Net price for quantities from 1500 pcs - 0.20 USDGross price for quantities from 1500 pcs - 0.20 USD