+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MICC-1R5K-02

Inductor: wire; THT; 1.5uH; 0.57A; R: 0.3Ω; ±10%; Ø3.3x7mm; Ø: 3.3mm

Manufacturer: FASTRON

Manufacturer part number:
MICC-1R5K-02
TME Symbol:
MICC-1R5K-02

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
1.5µH
Operating current
0.57A
Resistance
0.3Ω
Tolerance
±10%
Resonant frequency
150MHz
Body dimensions
Ø3.3x7mm
Q factor
40
Test frequency
1MHz
Leads
axial
Core material
ferrite
Diameter
3.3mm
Height
7mm
Gross weight0.256 g
Certificates
See other products in this category: Inductors FASTRON,
*
MICC-1R5K-02
0 in TME stock
Net price for quantities from 1500 pcs - 0.22 USDGross price for quantities from 1500 pcs - 0.22 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
Hardly available product