+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: FASTRON
Manufacturer | FASTRON | |
Type of inductor | wire | |
Mounting | THT | |
Inductance | 22µH | |
Operating current | 0.335A | |
Resistance | 0.9Ω | |
Tolerance | ±10% | |
Resonant frequency | 12MHz | |
Body dimensions | Ø3x7mm | |
Q factor | 60 | |
Test frequency | 20kHz | |
Leads | axial | |
Core material | ferrite | |
Diameter | 3mm | |
Height | 7mm |