+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MICC-331K-02

Inductor: wire; THT; 330uH; 0.105A; R: 8.7Ω; ±10%; Ø3x7mm; ferrite


Manufacturer: FASTRON

Manufacturer part number:
MICC-331K-02
TME Symbol:
MICC-331K-02

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
0.33mH
Operating current
0.105A
Resistance
8.7Ω
Tolerance
±10%
Resonant frequency
3MHz
Body dimensions
Ø3x7mm
Q factor
60
Test frequency
20kHz
Leads
axial
Core material
ferrite
Diameter
3mm
Height
7mm
Gross weight0.225 g
Certificates
See other products in this category: Inductors FASTRON,
*
MICC-331K-02
1370 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Product available till the stock lasts
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1500 pcs - 0.21 USDGross price for quantities from 1500 pcs - 0.21 USD
Packaging method by the manufacturer:Cardboard = 1 500 pcs