+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MICC-820K-02

Inductor: wire; THT; 82uH; 0.175A; R: 3.2Ω; ±10%; Ø3x7mm; Leads: axial


Manufacturer: FASTRON

Manufacturer part number:
MICC-820K-02
TME Symbol:
MICC-820K-02

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
82µH
Operating current
0.175A
Resistance
3.2Ω
Tolerance
±10%
Resonant frequency
5.5MHz
Body dimensions
Ø3x7mm
Q factor
60
Test frequency
20kHz
Leads
axial
Core material
ferrite
Diameter
3mm
Height
7mm
Gross weight0.208 g
Certificates
See other products in this category: Inductors FASTRON,
*
MICC-820K-02
0 in TME stock
No. of pieces (Multiple of: 1 500)
Minimum order quantity: 1 500.
Multiple of: 1 500.
Net price for quantities from 1500 pcs - 0.20 USDGross price for quantities from 1500 pcs - 0.20 USD