+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MICC-R10M-02

Inductor: wire; THT; 0.1uH; 1.1A; R: 0.11Ω; ±20%; Ø3.3x7mm; Ø: 3.3mm


Manufacturer: FASTRON

Manufacturer part number:
MICC-R10M-02
TME Symbol:
MICC-R10M-02

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
0.1µH
Operating current
1.1A
Resistance
0.11Ω
Tolerance
±20%
Resonant frequency
0.6GHz
Body dimensions
Ø3.3x7mm
Q factor
35
Test frequency
1MHz
Leads
axial
Core material
phenol
Diameter
3.3mm
Height
7mm
Gross weight0.025 g
Certificates
See other products in this category: Inductors FASTRON,
*
MICC-R10M-02
0 in TME stock
Net price for quantities from 1500 pcs - 0.31 USDGross price for quantities from 1500 pcs - 0.31 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
Hardly available product