+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MICC-R15M-02

Inductor: wire; THT; 0.15uH; 1.02A; R: 0.13Ω; ±20%; Ø3.3x7mm; Ø: 3.3mm

Manufacturer: FASTRON

Manufacturer part number:
MICC-R15M-02
TME Symbol:
MICC-R15M-02

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
0.15µH
Operating current
1.02A
Resistance
0.13Ω
Tolerance
±20%
Resonant frequency
0.5GHz
Body dimensions
Ø3.3x7mm
Q factor
35
Test frequency
1MHz
Leads
axial
Core material
phenol
Diameter
3.3mm
Height
7mm
Gross weight0.211 g
Certificates
See other products in this category: Inductors FASTRON,
*
MICC-R15M-02
468 in TME stock
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1500 pcs - 0.13 USDGross price for quantities from 1500 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 1 500 pcs