+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FASTRON
Manufacturer | FASTRON | |
Type of inductor | wire | |
Mounting | THT | |
Inductance | 0.39µH | |
Operating current | 0.79A | |
Resistance | 0.22Ω | |
Tolerance | ±20% | |
Resonant frequency | 300MHz | |
Body dimensions | Ø3.3x7mm | |
Q factor | 35 | |
Test frequency | 1MHz | |
Leads | axial | |
Core material | phenol | |
Diameter | 3.3mm | |
Height | 7mm |