+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MICRO USB-05

Adapter; for panel mounting,rear side nut; USB 2.0; Thread: M22


Manufacturer: ONPOW

Manufacturer part number:
MICRO USB-05
TME Symbol:
MICRO-USB-05

Specification

Manufacturer
ONPOW
Type of transition
adapter
Mechanical mounting
for panel mounting, rear side nut
Version
USB 2.0
Fastening thread
M22
Panel thickness
1...10mm
Body colour
silver
Operating temperature
-25...55°C
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB & IEEE1394 connectors ONPOW,
*
MICRO USB-05
0 in TME stock
Net price for quantities from 500 pcs - 12.36 USDGross price for quantities from 500 pcs - 12.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.