+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | PTC polymer | |
Kind of fuse | miniature | |
Mounting | SMD | |
Current rating | 0.35A | |
Switched current | 0.75A | |
Rated voltage | 6V/6V DC | |
Max. voltage | 6V DC | |
Manufacturer series | microSMD | |
Breaking capacity | 40A | |
Case - inch | 1210 | |
Case - mm | 3225 | |
Contact plating | tinned | |
Operating temperature | max. 85°C |