+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RF1353-000

Fuse: PTC polymer; SMD; 500mA; 13.2V; 13.2VDC; microSMD; 1210


Manufacturer: LITTELFUSE

Manufacturer part number:
RF1353-000
TME Symbol:
MICROSMD050F-2

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Kind of fuse
miniature
Mounting
SMD
Current rating
0.5A
Switched current
1A
Rated voltage
13.2V/13.2V DC
Max. voltage
13.2V DC
Manufacturer series
microSMD
Breaking capacity
40A
Case - inch
1210
Case - mm
3225
Contact plating
tinned
Operating temperature
max. 85°C
Gross weight1 g
Certificates
See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
RF1353-000
0 in TME stock
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 143 pcs - 0.41 USDGross price for quantities from 143 pcs - 0.41 USD
Net price for quantities from 250 pcs - 0.38 USDGross price for quantities from 250 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
Net price for quantities from 2000 pcs - 0.31 USDGross price for quantities from 2000 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.