+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RF1355-000

Fuse: PTC polymer; 1.1A; 6V; 6VDC; SMD; microSMD; 1210; tinned

Manufacturer: LITTELFUSE

Manufacturer part number:
RF1355-000
TME Symbol:
MICROSMD110F-2

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Kind of fuse
miniature
Current rating
1.1A
Switched current
2.2A
Rated voltage
6V/6V DC
Max. voltage
6V
Mounting
SMD
Manufacturer series
microSMD
Breaking capacity
40A
Case - inch
1210
Case - mm
3225
Contact plating
tinned
Operating temperature
max. 85°C
Gross weight1 g
Certificates
See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
RF1355-000
0 in TME stock
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 6 pcs - 0.36 USDGross price for quantities from 6 pcs - 0.36 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 4000 pcs - 0.31 USDGross price for quantities from 4000 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.