+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIDA-50A

Fuse: fuse; automotive; 50A; 32VDC; 42x12x8mm; MIDI

Manufacturer: OPTIFUSE

Manufacturer part number:
MIDA-50A
TME Symbol:
MIDA-50A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
automotive
Current rating
50A
Rated voltage
32V DC
Fuse size
42x12x8mm
Manufacturer series
MIDI
Colour
red
Gross weight2.858 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Car Fuses OPTIFUSE,
See other products from this series.:
*
MIDA-50A
138 in TME stock
Net price for quantities from 1 pcs - 3.59 USDGross price for quantities from 1 pcs - 3.59 USD
Net price for quantities from 20 pcs - 3.34 USDGross price for quantities from 20 pcs - 3.34 USD
Net price for quantities from 100 pcs - 3.10 USDGross price for quantities from 100 pcs - 3.10 USD
Net price for quantities from 200 pcs - 2.87 USDGross price for quantities from 200 pcs - 2.87 USD
No. of pieces (Multiplicity: 1)