+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-1397

Display: TFT; 4.3"; 480x272; Interface: I2C,SPI; uC: STM32F407ZGT6


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-1397

Alternative designations: MIKROMEDIA PLUS FOR STM32

TME Symbol:
MIKROE-1397

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
4.3"
Display resolution
480x272
No. of colours
256k
Kind of controller
SSD1963
Microcontroller
STM32F407ZGT6
Connection
JTAG, USB B mini
Touchpad
resistance
Interface
  • I2C
  • SPI
Gross weight467.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules MIKROE,
*
MIKROE-1397
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 254.65 USDGross price for quantities from 1 pcs - 254.65 USD