+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-1448

Display: TFT; 2.8"; 240x320; Interface: USB; Controller: ILI9341


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-1448

Alternative designations: MIKROMEDIA FOR PSOC5LP

TME Symbol:
MIKROE-1448

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
2.8"
Display resolution
240x320
No. of colours
262k
Interface
USB
Kind of controller
ILI9341
Microcontroller
CY8C5868AXI-LP035
Connection
ICSP, JTAG, microSD, USB B mini
Description
FRAM memory 2Mbit
Components
ADXL345, CY8C5868AXI-LP035, IL9341, VS1053
Touchpad
resistance
Gross weight350.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules MIKROE,
*
MIKROE-1448
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 155.00 USDGross price for quantities from 1 pcs - 155.00 USD