+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-1473

Fiber-optic cable; 5000mm

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-1473

Alternative designations: JACK. COMM. 2.21MM FIBER OPTIC CABLE 5M

TME Symbol:
MIKROE-1473

Specification

Manufacturer
MIKROE
Type of accessories for development kits
fiber-optic cable
Length
5m
Gross weight21.87 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-1473
3 in TME stock
Net price for quantities from 1 pcs - 18.21 USDGross price for quantities from 1 pcs - 18.21 USD
No. of pieces (Multiplicity: 1)