+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-1585

Click board; prototype board; Comp: PSP27801,SSD1351; OLED


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-1585

Alternative designations: OLED C CLICK

TME Symbol:
MIKROE-1585

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
PSP27801, SSD1351
Connection
mikroBUS connector
Kind of display used
OLED
Kind of module
display
Size
M
Interface
  • PWM
  • SPI
Supply voltage
  • 3.3V DC
Gross weight22.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Add-on boards MIKROE,
*
MIKROE-1585
2 in TME stock
Net price for quantities from 1 pcs - 37.40 USDGross price for quantities from 1 pcs - 37.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.