+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-1766

Connection cable; connection cable; 150mm; IDC10 x2


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-1766

Alternative designations: FLAT CABLE WITH IDC10 1,27MM PITCH CONNE

TME Symbol:
MIKROE-1766

Specification

Manufacturer
MIKROE
Type of accessories for development kits
connection cable
Kit contents
connection cable
Length
0.15m
Cable/adapter structure
IDC10 x2
Gross weight3.92 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-1766
31 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.91 USDGross price for quantities from 1 pcs - 6.91 USD