+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-1830

Dev.kit: FT32

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-1830

Alternative designations: BUGGY + CLICKER 2 FOR FT90X + BLE P CLIC

TME Symbol:
MIKROE-1830

Specification

Manufacturer
MIKROE
Type of development kit
FT32
Kit contents
  • 3 MikroBus boards
  • 4 wheels
  • MIKROE-1597
  • MIKROE-1724
  • prototype board
  • USB A - USB B mini cable
Battery/ rechargeable battery
  • rechargeable battery Li-Po 3,7V 2000mAh x1
Gross weight900 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - others MIKROE,
*
MIKROE-1830
1 in TME stock
Net price for quantities from 1 pcs - 38.42 USDGross price for quantities from 1 pcs - 38.42 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts