+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-1877

Click board; prototype board; Comp: MM7150,SSC7150; 3.3VDC

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-1877

Alternative designations: 3D MOTION CLICK

TME Symbol:
MIKROE-1877

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
MM7150, SSC7150
Interface
I2C
Connection
mikroBUS connector
Kind of module
accelerometer, gyroscope, magnetometer
Size
M
Supply voltage
  • 3.3V DC
Gross weight31.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Add-on boards MIKROE
*
MIKROE-1877
Product withdrawn from the offer
Use the specification table below to search for similar products