+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-1882

Click board; prototype board; Comp: GP2S700HCP; 3.3VDC,5VDC

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-1882

Alternative designations: IR REFLECT CLICK

TME Symbol:
MIKROE-1882

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
GP2S700HCP
Interface
analog
Connection
mikroBUS connector
Kind of module
reflective photointerrupter
Size
L
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight30.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Add-on boards MIKROE,
*
MIKROE-1882
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order