+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-2025

Click board; prototype board; Comp: DRV2605LDGST; 3.3VDC,5VDC

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-2025

Alternative designations: HAPTIC CLICK

TME Symbol:
MIKROE-2025

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
DRV2605LDGST
Connection
Jack 3,5mm, mikroBUS connector, screw terminal
Kind of module
vibration motor driver
Size
M
Interface
  • I2C
  • PWM
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Add-on boards MIKROE,
*
MIKROE-2025
0 in TME stock
Net price for quantities from 1 pcs - 27.65 USDGross price for quantities from 1 pcs - 27.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.