+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MIKROE
Alternative designations: MIKROMEDIA PLUS FOR STM32F7
Manufacturer | MIKROE | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 4.3" | |
Display resolution | 480x272 | |
No. of colours | 256k | |
Kind of controller | SSD1963 | |
Microcontroller | STM32F746ZG | |
Connection | Jack 3,5mm, JTAG, microSD, USB B mini | |
Description | Flash memory 64 Mbit | |
Programmers and development kits features | buzzer | |
Components | ADXL345, nRF24L01+, SSD1963, STM32F746ZGT6, VS1053 | |
Touchpad | resistance |