+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-2244

Click board; prototype board; Comp: SARA-U201; 3G; 3.3VDC,5VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-2244

Alternative designations: 3G SARA CLICK

TME Symbol:
MIKROE-2244

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
SARA-U201
Connection
Jack 3,5mm, mikroBUS connector, SIM, SMA, USB B micro
Kind of module
3G
Size
L
Interface
  • UART
  • USB
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight32.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Add-on boards MIKROE,
*
MIKROE-2244
0 in TME stock
Net price for quantities from 1 pcs - 202.34 USDGross price for quantities from 1 pcs - 202.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.