+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-2275

Display: TFT; 3.5"; 240x320; 70.08x52.56mm; 540mcd/m2; uC: FT900Q


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-2275

Alternative designations: MIKROMEDIA HMI 3.5

TME Symbol:
MIKROE-2275

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
3.5"
Display resolution
240x320
No. of colours
16.7M
Window dimensions (H x W)
70.08x52.56mm
Luminosity
540mcd/m2
Kind of controller
FT812
Microcontroller
FT900Q
Connection
FFC/FPC
Touchpad
capacitive
Interface
  • CAN x2
  • I2C x2
  • I2S
  • SPI x2
  • UART
Gross weight92.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules MIKROE,
*
MIKROE-2275
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 110.97 USDGross price for quantities from 1 pcs - 110.97 USD