+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-2276

Display: TFT; 3.5"; 240x320; 70.08x52.56mm; 450mcd/m2; uC: FT900Q


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-2276

Alternative designations: MIKROMEDIA HMI 3.5 RES

TME Symbol:
MIKROE-2276

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
3.5"
Display resolution
240x320
No. of colours
16.7M
Window dimensions (H x W)
70.08x52.56mm
Luminosity
450mcd/m2
Kind of controller
FT812
Microcontroller
FT900Q
Connection
FFC/FPC
Touchpad
resistance
Interface
  • CAN x2
  • I2C x2
  • I2S
  • SPI x2
  • UART
Gross weight102.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules MIKROE,
*
MIKROE-2276
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 28.20 USDGross price for quantities from 1 pcs - 28.20 USD