+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-2279

Display: TFT; 4.3"; 480x272; 95.04x53.86mm; 440mcd/m2; uC: FT900Q


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-2279

Alternative designations: MIKROMEDIA HMI 4.3 RES

TME Symbol:
MIKROE-2279

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
4.3"
Display resolution
480x272
Display features
haptic feedback
No. of colours
16.7M
Window dimensions (H x W)
95.04x53.86mm
Luminosity
440mcd/m2
Kind of controller
FT812
Microcontroller
FT900Q
Connection
FFC/FPC
Touchpad
resistance
Interface
  • CAN x2
  • I2C x2
  • I2S
  • SPI x2
  • UART
Gross weight149.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules MIKROE,
*
MIKROE-2279
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 136.74 USDGross price for quantities from 1 pcs - 136.74 USD