+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-2283

Display: TFT; 5"; 840x480; 118x64.8mm; 600mcd/m2; Controller: FT812


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-2283

Alternative designations: MIKROMEDIA HMI 5

TME Symbol:
MIKROE-2283

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
5"
Display resolution
840x480
Display features
haptic feedback
No. of colours
16.7M
Window dimensions (H x W)
118x64.8mm
Luminosity
600mcd/m2
Kind of controller
FT812
Microcontroller
FT900Q
Connection
FFC/FPC
Interface
  • CAN x2
  • I2C x2
  • I2S
  • SPI x2
  • UART
Gross weight161.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules MIKROE,
*
MIKROE-2283
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 40.55 USDGross price for quantities from 1 pcs - 40.55 USD