+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MIKROE
Alternative designations: MIKROMEDIA HMI 5 UXW
Manufacturer | MIKROE | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 5" | |
Display resolution | 840x480 | |
Display features | haptic feedback | |
No. of colours | 16.7M | |
Window dimensions (H x W) | 118x64.8mm | |
Luminosity | 550mcd/m2 | |
Kind of controller | FT813 | |
Microcontroller | FT900Q | |
Connection | FFC/FPC | |
Touchpad | capacitive |