+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-2376

Click board; prototype board; Comp: NE555; capacitance meter


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-2376

Alternative designations: C METER CLICK

TME Symbol:
MIKROE-2376

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
NE555
Interface
GPIO
Connection
mikroBUS connector, screw terminal
Kind of module
capacitance meter
Size
M
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight20.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Add-on boards MIKROE,
*
MIKROE-2376
0 in TME stock
Net price for quantities from 1 pcs - 11.23 USDGross price for quantities from 1 pcs - 11.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.