+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-2387

Click board; prototype board; Comp: MCP3551/3,MPXV5010DP


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-2387

Alternative designations: DIFF PRESSURE CLICK

TME Symbol:
MIKROE-2387

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
MCP3551/3, MPXV5010DP
Interface
SPI
Connection
mikroBUS connector
Kind of module
pressure sensor
Size
S
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight24.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-2387
0 in TME stock
Net price for quantities from 1 pcs - 70.08 USDGross price for quantities from 1 pcs - 70.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.