+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MIKROE
Alternative designations: MIKROMEDIA 7 FOR STM32F7
Manufacturer | MIKROE | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 7" | |
Display resolution | 800x480 | |
No. of colours | 262k | |
Kind of controller | SSD1963 | |
Microcontroller | STM32F746ZG | |
Connection | Jack 3,5mm, JTAG, microSD, USB B mini | |
Description | Flash memory 64 Mbit | |
Programmers and development kits features | buzzer | |
Components | nRF24L01+, SPWF01SA, SSD1963, STM32F429IGT6, STM32F746ZGT6, VS1053 | |
Touchpad | resistance |