+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-2441

Click board; prototype board; Comp: MCP6281,Si4497DY,TB6575FNG


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-2441

Alternative designations: BRUSHLESS CLICK

TME Symbol:
MIKROE-2441

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
MCP6281, Si4497DY, TB6575FNG
Connection
mikroBUS connector, screw terminal x4
Kind of module
brushless motor driver
Size
L
Interface
  • GPIO
  • PWM
Supply voltage
  • 5V DC
Gross weight27.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-2441
0 in TME stock
Net price for quantities from 1 pcs - 46.39 USDGross price for quantities from 1 pcs - 46.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.