+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-2516

Click board; prototype board; Comp: WSP2110; gas sensor; 5VDC

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-2516

Alternative designations: POLLUTION CLICK

TME Symbol:
MIKROE-2516

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
WSP2110
Connection
mikroBUS connector
Kind of module
gas sensor
Size
M
Interface
  • analog
  • GPIO
Supply voltage
  • 5V DC
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-2516
0 in TME stock
Net price for quantities from 1 pcs - 57.82 USDGross price for quantities from 1 pcs - 57.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.