+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-2588

Display: TFT; 2.8"; 240x320; Interface: GPIO,USB; uC: PIC18F25K50


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-2588

Alternative designations: MIKROMEDIA FOR PIC18FK

TME Symbol:
MIKROE-2588

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
2.8"
Display resolution
240x320
No. of colours
262k
Kind of controller
ILI9341
Microcontroller
PIC18F25K50
Connection
ICSP, Jack 3,5mm, microSD, USB B micro
Description
Flash memory 64 Mbit
Components
ADXL345, IL9341, PIC18F67K40, VS1053
Touchpad
resistance
Interface
  • GPIO
  • USB
Gross weight197.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules MIKROE,
*
MIKROE-2588
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 39.61 USDGross price for quantities from 1 pcs - 39.61 USD