+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-2660

Display: TFT; 4.3"; 480x272; Controller: FT810; uC: TM4C123GH6PGEI


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-2660

Alternative designations: MIKROMEDIA PLUS FOR TIVA

TME Symbol:
MIKROE-2660

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
4.3"
Display resolution
480x272
No. of colours
256k
Kind of controller
FT810
Microcontroller
TM4C123GH6PGEI
Connection
JTAG, microSD, USB B mini
Components
ADXL345, nRF24L01+, TM4C123GH6PGEI, VS1053
Touchpad
resistance
Gross weight270 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules MIKROE,
*
MIKROE-2660
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 88.90 USDGross price for quantities from 1 pcs - 88.90 USD