+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-2891

Click board; prototype board; Comp: AT42QT1110; 3.3VDC,5VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-2891

Alternative designations: TOUCHKEY 3 CLICK

TME Symbol:
MIKROE-2891

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
AT42QT1110
Connection
mikroBUS connector
Kind of module
7-button capacitive keypad
Size
L
Interface
  • GPIO
  • SPI
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight28.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-2891
2 in TME stock
Net price for quantities from 1 pcs - 6.40 USDGross price for quantities from 1 pcs - 6.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts