+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-2965

Click board; prototype board; Comp: CAP1293; 3.3VDC,5VDC

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-2965

Alternative designations: TOUCH KEY 4 CLICK

TME Symbol:
MIKROE-2965

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
CAP1293
Interface
I2C
Connection
mikroBUS connector
Kind of module
3-button capacitive keypad
Size
M
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight25.87 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE
*
MIKROE-2965
Product withdrawn from the offer
Use the specification table below to search for similar products